4303.0064.21 vs 6162.0074 feature comparison

4303.0064.21 Schurter Electronic Components

Buy Now Datasheet

6162.0074 Schurter Electronic Components

Buy Now Datasheet
Yes Yes
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.30
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE STANDARD: IEC/EN 60320-1/C18, UL 498; UL 94V-0, CSA C22.2, VDE
0.906 inch
0.839 inch
1.362 inch
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
SNAP SNAP
10/15A, 250VAC 10/15A, 250VAC
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
PANEL PANEL
70 °C
-25 °C
GENERAL PURPOSE GENERAL PURPOSE
CSA; UL
QUICK CONNECT QUICK CONNECT
3 3
1 1
NO
YES
NO

Compare 4303.0064.21 with alternatives

Compare 6162.0074 with alternatives