4302T3-5V
vs
HLMP-6720-031
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SUBMINIATURE PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
AMBER
|
YELLOW
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.013 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
5.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.92 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
583 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
1.65 mm
|
1.78 mm
|
Surface Mount |
YES
|
|
T-code |
T-3/4
|
|
Viewing Angle |
90 deg
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 4302T3-5V with alternatives
Compare HLMP-6720-031 with alternatives