HLMP-6720-031 vs HLMP-6720-F0022 feature comparison

HLMP-6720-031 Agilent Technologies Inc

Buy Now Datasheet

HLMP-6720-F0022 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC PACKAGE-2
Color@Wavelength Yellow
Forward Voltage-Max 2.4 V
Lens Type DIFFUSED
Luminous Intensity-Nom 2.0 mcd
Mounting Feature AXIAL MOUNT
Number of Terminals 2
Overall Height 2.92 mm
Packing Method BULK
Peak Wavelength 583 nm
Reverse Voltage-Max 5 V
Surface Mount NO
T-code T-3/4
Terminal Finish PURE TIN
Viewing Angle 90 deg

Compare HLMP-6720-031 with alternatives

Compare HLMP-6720-F0022 with alternatives