4301.2001
vs
4304.6024
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks, 3 Days
11 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
SCHURTER
Additional Feature
STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE
STANDARDS: IEC/EN 60320-1/C14, UL 498; CSA C22.2
Body Breadth
1.33 inch
Body Depth
1.25 inch
Body Length
1.73 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYETHYLENE
POLYAMIDE6
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CCC; CSA
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Contact Finish Termination
TIN OVER NICKEL
JESD-609 Code
e3
Compare 4301.2001 with alternatives
Compare 4304.6024 with alternatives