4304.6024 vs 4304.4091 feature comparison

4304.6024 Schurter Electronic Components

Buy Now Datasheet

4304.4091 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS: IEC/EN 60320-1/C14, UL 498; CSA C22.2 STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE6 POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Body Breadth 1.97 inch
Body Depth 2.14 inch
Body Length 2.56 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Reference Standard CSA; CUL

Compare 4304.6024 with alternatives

Compare 4304.4091 with alternatives