4300H1LC vs TLLR5400 feature comparison

4300H1LC CML Innovative Technologies

Buy Now Datasheet

TLLR5400 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.007 A
Lens Type DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.3 mcd 1.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 55 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.636 mm 8.7 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 2
Additional Feature CMOS COMPATIBLE

Compare 4300H1LC with alternatives

Compare TLLR5400 with alternatives