425-1-013-X-KS0
vs
08CH-A-13-IDC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.126 inch
0.065 inch
Body Depth
0.156 inch
0.114 inch
Body Length
0.709 inch
0.435 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
700VAC V
200VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.049 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Termination Type
CRIMP
IDC
Total Number of Contacts
13
13
Wire Size-Max
28 AWG
32 AWG
Wire Size-Min
32 AWG
36 AWG
Base Number Matches
1
1
Contact Finish Mating
SN ON CU
Contact Finish Termination
Tin (Sn)
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Compare 425-1-013-X-KS0 with alternatives
Compare 08CH-A-13-IDC with alternatives