08CH-A-13-IDC
vs
1257H-13W-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.065 inch
0.087 inch
Body Depth
0.114 inch
0.138 inch
Body Length
0.435 inch
0.661 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON CU
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Dielectric Withstanding Voltage
200VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.031 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
Total Number of Contacts
13
13
Wire Size-Max
32 AWG
Wire Size-Min
36 AWG
Base Number Matches
1
1
Compare 08CH-A-13-IDC with alternatives
Compare 1257H-13W-L with alternatives