42106 vs OPA501BM feature comparison

42106 Micropac Industries Inc

Buy Now Datasheet

OPA501BM Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC BURR-BROWN CORP
Part Package Code TO-204AA
Package Description TO-3, 8 PIN , CAN8/9,.5FL
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA 0.02 µA
Common-mode Reject Ratio-Nom 76 dB 110 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
Neg Supply Voltage Limit-Max -40 V -40 V
Neg Supply Voltage-Nom (Vsup) -36 V -34 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 36 V 34 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Slew Rate-Min 1.35 V/us
Supply Current-Max 10 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 79432.8

Compare 42106 with alternatives

Compare OPA501BM with alternatives