420USR100MMN22X30 vs SMM420VS101M25X25T2 feature comparison

420USR100MMN22X30 Rubycon Corporation

Buy Now Datasheet

SMM420VS101M25X25T2 Chemi-Con

Buy Now Datasheet
Obsolete Active
RUBYCON CORP NIPPON CHEMI-CON CORP
, ,
unknown unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.61482 mA 0.614817 mA
USR
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
420 V 420 V
870 mA 980 mA
NO NO
0.25 0.2
SNAP-IN SNAP-IN
1 1
3315 mΩ

Compare 420USR100MMN22X30 with alternatives

Compare SMM420VS101M25X25T2 with alternatives