420USR100MMN22X30 vs 420USG100M22X25 feature comparison

420USR100MMN22X30 Rubycon Corporation

Buy Now Datasheet

420USG100M22X25 Rubycon Corporation

Buy Now Datasheet
Obsolete Obsolete
RUBYCON CORP RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.61482 mA 0.61481 mA
USR USG
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
420 V 420 V
870 mA 970 mA
NO NO
0.25 0.2
SNAP-IN SNAP-IN
1 1
e3
TIN

Compare 420USR100MMN22X30 with alternatives

Compare 420USG100M22X25 with alternatives