420PE33ES vs 420AXF33MST20X20 feature comparison

420PE33ES SUN Electronic Industries Corporation

Buy Now Datasheet

420AXF33MST20X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW PROFILE
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.35319 mA 0.353186 mA
Manufacturer Series PE-ES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 300 mA 300 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare 420PE33ES with alternatives

Compare 420AXF33MST20X20 with alternatives