4201-000
vs
4201-000LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TUSONIX INC
|
TUSONIX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
PI-TYPE CIRCUIT
|
Capacitance |
1500 µF
|
1500 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Insertion Loss-Max |
70 dB
|
70 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e0
|
e4
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Silver (Ag)
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Factory Lead Time |
|
12 Weeks
|
Number of Terminals |
|
2
|
|
|
|