Part Details for 4201-000LF by Tusonix
Overview of 4201-000LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4201-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1067-ND
|
DigiKey | FILTER LC(PI) 1500PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$18.9375 / $23.4800 | Buy Now |
DISTI #
800-4201-000LF
|
Mouser Electronics | EMI Feedthrough Filters 1500pF 200Volts@85C RoHS: Compliant | 344 |
|
$4.9400 / $23.4800 | Buy Now |
DISTI #
4201-000LF
|
TTI | EMI Feedthrough Filters 1500pF 200Volts@85C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 961 In Stock |
|
$4.6700 / $24.8100 | Buy Now |
Part Details for 4201-000LF
4201-000LF CAD Models
4201-000LF Part Data Attributes
|
4201-000LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4201-000LF
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |