41661-0387 vs 910N-1-109-16 feature comparison

41661-0387 Molex

Buy Now Datasheet

910N-1-109-16 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature KK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD FLASH (5) OVER PALLADIUM NICKEL (15)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0

Compare 41661-0387 with alternatives

Compare 910N-1-109-16 with alternatives