41661-0387
vs
71232-0409
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
KK
STAGGERED CONFIGURATION
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
3.96 mm
8.4 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Molex
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare 41661-0387 with alternatives
Compare 71232-0409 with alternatives