413-2-017-0-NSX-XR0
vs
DPH-2-62-U-.250/SMT/.300
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.197 inch
Body Depth
0.352 inch
0.3 inch
Body Length
1.35 inch
3.1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
1000VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
17
62
Base Number Matches
1
1
Contact Finish Termination
GOLD OVER NICKEL
Contact Resistance
20 mΩ
Durability
1000 Cycles
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mating Contact Row Spacing
0.1 inch
PCB Contact Row Spacing
4.7498 mm
Plating Thickness
FLASH inch
Compare 413-2-017-0-NSX-XR0 with alternatives
Compare DPH-2-62-U-.250/SMT/.300 with alternatives