40IMX15-12-12-9K
vs
40IMX15-1212-9K
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
6752.83
CO2e (mg)
81304.133
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial Extended: -40C to +71C
Candidate List Date
2011-12-19
Additional Feature
ADDITIONAL 12V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
ADDITIONAL 12V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
16.8 V
16.8 V
Input Voltage-Nom
40 V
40 V
JESD-30 Code
R-XDFM-P7
R-XDFM-P7
JESD-609 Code
e0
e0
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
7
Operating Temperature-Max
71 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.1 V
12.1 V
Output Voltage-Min
11.9 V
11.9 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
16.8 W
16.8 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 40IMX15-12-12-9K with alternatives
Compare 40IMX15-1212-9K with alternatives