40IMX15-1212-9K vs 40IMX15-1515-8K feature comparison

40IMX15-1212-9K Bel Power Solutions

Buy Now Datasheet

40IMX15-1515-8K Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer POWER-ONE INC MELCHER
Package Description , ,
Reach Compliance Code compliant unknown
Additional Feature ADDITIONAL 12V OUTPUT AVAILABLE; IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 16.8 V 16.8 V
Input Voltage-Nom 40 V 40 V
JESD-30 Code R-XDFM-P7 R-XDIP-T11
JESD-609 Code e0
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 11
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.1 V
Output Voltage-Min 11.9 V
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Power Output-Max 16.8 W 16.8 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
ECCN Code EAR99

Compare 40IMX15-1212-9K with alternatives

Compare 40IMX15-1515-8K with alternatives