405C25C16M36800
vs
406D25C16M36800
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT CUT
|
AT CUT
|
Aging |
3 PPM/YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
16 pF
|
16 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.368 MHz
|
16.368 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
5mm x 3.2mm x 0.85mm
|
6mm x 3.5mm x 1.2mm
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 405C25C16M36800 with alternatives
Compare 406D25C16M36800 with alternatives