Part Details for 405C25C16M36800 by CTS Corporation
Overview of 405C25C16M36800 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 405C25C16M36800
405C25C16M36800 CAD Models
405C25C16M36800 Part Data Attributes
|
405C25C16M36800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C25C16M36800
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16.368MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405C25C16M36800
This table gives cross-reference parts and alternative options found for 405C25C16M36800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C25C16M36800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53216CF25ICT | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 405C25C16M36800 vs HG53216CF25ICT |
HG53216CF25GCT | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 405C25C16M36800 vs HG53216CF25GCT |
407F28C016M3680 | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, | CTS Corporation | 405C25C16M36800 vs 407F28C016M3680 |
407F25C016M3680 | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, | CTS Corporation | 405C25C16M36800 vs 407F25C016M3680 |
406D25C16M36800 | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, | CTS Corporation | 405C25C16M36800 vs 406D25C16M36800 |
407F29C016M3680 | Parallel - Fundamental Quartz Crystal, 16.368MHz Nom, | CTS Corporation | 405C25C16M36800 vs 407F29C016M3680 |