404802810010 vs GFP201L15RB473 feature comparison

404802810010 TE Connectivity

Buy Now Datasheet

GFP201L15RB473 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TOKYO COSMOS ELECTRIC CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Resistance 47000 Ω 47000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CERMET CERMET
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Temperature 70 °C

Compare 404802810010 with alternatives

Compare GFP201L15RB473 with alternatives