Part Details for 404802810010 by TE Connectivity
Overview of 404802810010 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 404802810010
404802810010 CAD Models
404802810010 Part Data Attributes
|
404802810010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802810010
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 404802810010
This table gives cross-reference parts and alternative options found for 404802810010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802810010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1625932-3 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | 404802810010 vs 1625932-3 |
404802803104 | TE Connectivity | $85.9600 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1W, 47000ohm, ROHS COMPLIANT | 404802810010 vs 404802803104 |
GFP20115SB473 | Tokyo Cosmos Electric Co Ltd | Check for Price | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | 404802810010 vs GFP20115SB473 |
GFP20115RB473 | Tokyo Cosmos Electric Co Ltd | Check for Price | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | 404802810010 vs GFP20115RB473 |
GFP201L15SB473 | Tokyo Cosmos Electric Co Ltd | Check for Price | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | 404802810010 vs GFP201L15SB473 |
GFP201L15RB473 | Tokyo Cosmos Electric Co Ltd | Check for Price | Potentiometer, Cermet, 1W, 47000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | 404802810010 vs GFP201L15RB473 |