400LLE2R7MEFCFA8X11.5 vs 400LLE2R7MEFCCE8X11.5 feature comparison

400LLE2R7MEFCFA8X11.5 Rubycon Corporation

Buy Now Datasheet

400LLE2R7MEFCCE8X11.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.7 µF 2.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1432 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 43 mA 86 mA
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 400LLE2R7MEFCFA8X11.5 with alternatives

Compare 400LLE2R7MEFCCE8X11.5 with alternatives