400LLE2R7MEFCCE8X11.5 vs ESL275M400AGMDA feature comparison

400LLE2R7MEFCCE8X11.5 Rubycon Corporation

Buy Now Datasheet

ESL275M400AGMDA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.7 µF 2.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 86 mA 47.5 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
ESR 15720 mΩ
Leakage Current 0.0316 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Compare 400LLE2R7MEFCCE8X11.5 with alternatives

Compare ESL275M400AGMDA with alternatives