400BXC33MSG16X20 vs NRE-WB330M400V16X20F feature comparison

400BXC33MSG16X20 Rubycon Corporation

Buy Now Datasheet

NRE-WB330M400V16X20F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 900 mA 360 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 12100 mΩ
JESD-609 Code e3
Leakage Current 0.406 mA
Manufacturer Series NRE-WB
Package Shape CYLINDRICAL PACKAGE
Series NRE-WB
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)

Compare 400BXC33MSG16X20 with alternatives

Compare NRE-WB330M400V16X20F with alternatives