400BXC22MEFCCE16X20 vs NRBX220M400V16X20F feature comparison

400BXC22MEFCCE16X20 Rubycon Corporation

Buy Now Datasheet

NRBX220M400V16X20F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 760 mA 215 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 15080 mΩ
JESD-609 Code e3
Leakage Current 0.452 mA
Manufacturer Series NRBX
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series NRBX
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 400BXC22MEFCCE16X20 with alternatives

Compare NRBX220M400V16X20F with alternatives