400BXC22MEFCCE16X20 vs NRB-XS220M400V16X20F feature comparison

400BXC22MEFCCE16X20 Rubycon Corporation

Buy Now Datasheet

NRB-XS220M400V16X20F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 760 mA 304 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Factory Lead Time 20 Weeks
ESR 15100 mΩ
JESD-609 Code e3
Leakage Current 0.452 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 400BXC22MEFCCE16X20 with alternatives

Compare NRB-XS220M400V16X20F with alternatives