400-25FATS6BA vs 400-25FDZS6GN feature comparison

400-25FATS6BA AMCO Tec International Inc

Buy Now Datasheet

400-25FDZS6GN AMCO Tec International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMCO TEC INTERNATIONAL INC AMCO TEC INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature AMCO MARK NO MARK
Body Breadth 0.496 inch 0.496 inch
Body Depth 0.492 inch 0.492 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style PLUG PLUG
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK YELLOW
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 RIVET RIVET & JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1

Compare 400-25FATS6BA with alternatives

Compare 400-25FDZS6GN with alternatives