Part Details for 400-25FATS6BA by AMCO Tec International Inc
Overview of 400-25FATS6BA by AMCO Tec International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400-25FATS6BA
400-25FATS6BA CAD Models
400-25FATS6BA Part Data Attributes
|
400-25FATS6BA
AMCO Tec International Inc
Buy Now
Datasheet
|
Compare Parts:
400-25FATS6BA
AMCO Tec International Inc
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMCO TEC INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMCO MARK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.492 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 400-25FATS6BA
This table gives cross-reference parts and alternative options found for 400-25FATS6BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400-25FATS6BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400-25FDZS6GN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FDZS6GN |
400-25FAZS6BN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FAZS6BN |
400-25FDNS6TN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FDNS6TN |
400-25FBNS6BN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FBNS6BN |
400-25FDTS6DN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FDTS6DN |
400-25FCNS6DN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FCNS6DN |
400-25FDTS6GN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FDTS6GN |
400-25FANS6TN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FANS6TN |
400-25FBTS6GN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FBTS6GN |
400-25FANS6GN | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | 400-25FATS6BA vs 400-25FANS6GN |