40-3332-112 vs HBHR-B-80-VG-SMT feature comparison

40-3332-112 TE Connectivity

Buy Now Datasheet

HBHR-B-80-VG-SMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.586 inch 0.189 inch
Body Depth 0.525 inch 0.205 inch
Body Length 4.98 inch 2.243 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S96P24
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Style HYBRID SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
Mixed Contacts YES NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 30u inch FLASH inch
Reference Standard UL UL, CSA
Terminal Length 0.715 inch
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 120 80
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Insulator Color BLACK
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm

Compare 40-3332-112 with alternatives

Compare HBHR-B-80-VG-SMT with alternatives