40-2021-129 vs 40-2022-129 feature comparison

40-2021-129 TE Connectivity

Buy Now Datasheet

40-2022-129 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.486 inch 0.486 inch
Body Depth 0.4 inch 0.4 inch
Body Length 4.32 inch 4.32 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S116P16 S116P16
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Total Number of Contacts 132 132
Withdrawl Force-Min .278 N .278 N
Base Number Matches 1 1

Compare 40-2021-129 with alternatives

Compare 40-2022-129 with alternatives