Part Details for 40-2021-129 by TE Connectivity
Overview of 40-2021-129 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part Details for 40-2021-129
40-2021-129 CAD Models
40-2021-129 Part Data Attributes
|
40-2021-129
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-2021-129
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,116+16 CONTACTS,SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.486 inch | |
Body Depth | 0.4 inch | |
Body Length | 4.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S116P16 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 132 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 40-2021-129
This table gives cross-reference parts and alternative options found for 40-2021-129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2021-129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BKS-155-01-F-V-P | Samtec Inc | Check for Price | Board Connector, 55 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 40-2021-129 vs BKS-155-01-F-V-P |
40-2022-129 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,PLUG,116+16 CONTACTS,SKT | 40-2021-129 vs 40-2022-129 |
BL3-093-R842-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | 40-2021-129 vs BL3-093-R842-55 |
BKS-155-01-F-V-TR | Samtec Inc | Check for Price | Board Connector, 55 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 40-2021-129 vs BKS-155-01-F-V-TR |