4-881545-2 vs SSW-103-01-G-P-002 feature comparison

4-881545-2 TE Connectivity

Buy Now Datasheet

SSW-103-01-G-P-002 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Factory Lead Time 25 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.098 inch 0.095 inch
Body Depth 0.429 inch 0.335 inch
Body Length 0.2 inch 0.32 inch
Body/Shell Style PLUG SOCKET
Connector Type INTERCONNECTION DEVICE BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE PCT-POLYESTER
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 60 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 20u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 4.7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.104 inch

Compare 4-881545-2 with alternatives

Compare SSW-103-01-G-P-002 with alternatives