4-881545-2
vs
881545-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
25 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.429 inch
0.429 inch
Body Length
0.2 inch
0.2 inch
Body/Shell Style
PLUG
PLUG
Connector Type
INTERCONNECTION DEVICE
SHUNTS / JUMPER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
SN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Base Number Matches
1
2
Additional Feature
OPEN TOP, HANDLE
Dielectric Withstanding Voltage
1000VAC V
Compare 4-881545-2 with alternatives
Compare 881545-4 with alternatives