4-6609987-0 vs 3-6609006-7 feature comparison

4-6609987-0 TE Connectivity

Buy Now Datasheet

3-6609006-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature UL; CSA; VDE STANDARD: IEC 320/C20; UL; CSA; VDE, EMI/RFI SHIELDED
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Coupling Type SNAP SNAP
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type PANEL PANEL
Number of Ports 1 1
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min -10 °C -10 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 2 1
Factory Lead Time 25 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity

Compare 4-6609987-0 with alternatives

Compare 3-6609006-7 with alternatives