3-6609006-7 vs 1-6609001-0 feature comparison

3-6609006-7 TE Connectivity

Buy Now Datasheet

1-6609001-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 25 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: IEC 320/C20; UL; CSA; VDE, EMI/RFI SHIELDED
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type PANEL PANEL
Number of Ports 1 1
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min -10 °C -10 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SOLDER
Total Number of Contacts 3
Base Number Matches 1 2
Pbfree Code Yes

Compare 3-6609006-7 with alternatives

Compare 1-6609001-0 with alternatives