4-647003-7 vs 1-647017-7 feature comparison

4-647003-7 TE Connectivity

Buy Now Datasheet

1-647017-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature COMPATIBLE CONTACT: 647033-1, POLARIZED 4 GUSSET RIBS, 2 CENTRAL RAILS
Body Breadth 0.843 inch 0.494 inch
Body Depth 0.494 inch 0.843 inch
Body Length 1.8 inch 1.8 inch
Body/Shell Style PLUG PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination MATTE TIN TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color GREEN WHITE
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL, CSA
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 17 17
UL Flammability Code 94V-2
Wire Size-Max 28 AWG 22 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Plating Thickness 15u inch
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N

Compare 4-647003-7 with alternatives

Compare 1-647017-7 with alternatives