4-647003-7 vs 1-641124-7 feature comparison

4-647003-7 TE Connectivity

Buy Now Datasheet

1-641124-7 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature COMPATIBLE CONTACT: 647033-1, POLARIZED AMP
Body Breadth 0.843 inch
Body Depth 0.494 inch
Body Length 1.8 inch
Body/Shell Style PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-2 94V-0
Wire Size-Max 28 AWG
Base Number Matches 2 2
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT

Compare 4-647003-7 with alternatives

Compare 1-641124-7 with alternatives