4-644756-2 vs 4-644807-2 feature comparison

4-644756-2 TE Connectivity

Buy Now Datasheet

4-644807-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Depth 0.525 inch 0.487 inch
Body Length 2.028 inch 2.028 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination MATTE TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL ORANGE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 29.92u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.175 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 2
Additional Feature COMPATIBLE CONTACT: 3-641425-1
Body Breadth 1.01 inch
Body/Shell Style PLUG
Cable Types STRANDED
Contact Design PREASSEM CONN
Mounting Option 2 LATCHING
Polarization Key POLARIZED
Wire Size-Max 18 AWG

Compare 4-644756-2 with alternatives

Compare 4-644807-2 with alternatives