4-644756-2
vs
1-641524-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Body Depth
0.525 inch
Body Length
2.028 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.175 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-2
Base Number Matches
2
2
Additional Feature
AMP
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 4-644756-2 with alternatives
Compare 1-641524-2 with alternatives