4-644469-0
vs
CT156F24-10-C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ITW PANCON
Reach Compliance Code
compliant
unknown
Body Breadth
0.385 inch
0.35 inch
Body Depth
0.725 inch
0.77 inch
Body Length
1.56 inch
1.56 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
ORANGE
CLEAR
Insulator Material
POLYAMIDE
POLYAMIDE6/6
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
7 A
5 A
Reference Standard
CSA, UL
UL
Terminal Pitch
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
24 AWG
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Contact Resistance
10 mΩ
Contact Style
IDC
Dielectric Withstanding Voltage
3000VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.156 inch
Mounting Option 1
LOCKING
Wire Size-Min
24 AWG
Compare 4-644469-0 with alternatives
Compare CT156F24-10-C with alternatives