4-644469-0 vs 1-641222-0 feature comparison

4-644469-0 TE Connectivity

Buy Now Datasheet

1-641222-0 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Body Breadth 0.385 inch
Body Depth 0.725 inch
Body Length 1.56 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color ORANGE
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7 A
Reference Standard CSA, UL
Terminal Pitch 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG
Base Number Matches 2 2
Additional Feature AMP
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4-644469-0 with alternatives

Compare 1-641222-0 with alternatives