4-641237-0 vs 163685-8 feature comparison

4-641237-0 TE Connectivity

Buy Now Datasheet

163685-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.275 inch
Body Depth 0.52 inch 0.3 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE GRAY
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm 5 mm
Termination Type IDC SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-1
Wire Size-Max 22 AWG
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature TOP ENTRY
Mounting Style STRAIGHT
Plating Thickness 120u inch
Terminal Length 0.126 inch

Compare 4-641237-0 with alternatives

Compare 163685-8 with alternatives