-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P.CIS.FEM.ASS.P1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-163685-8-ND
|
DigiKey | 10P.CIS.FEM.ASS.P1 Min Qty: 700 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6725 | Buy Now |
DISTI #
163685-8
|
Avnet Americas | Conn Wire to Board RCP 10 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 163685-8) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$1.4692 / $1.7680 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 350 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP163685-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8310 / $1.8864 | Buy Now | |
|
Onlinecomponents.com | 10P.CIS.FEM.ASS.P1 RoHS: Compliant | 0 |
|
$1.7100 / $2.4900 | Buy Now |
DISTI #
AMP163685-8
|
Interstate Connecting Components | 0 |
|
$1.8310 / $1.8864 | Buy Now | |
DISTI #
163685-8
|
Avnet Abacus | Conn Wire to Board RCP 10 POS 5mm Solder ST Thru-Hole (Alt: 163685-8) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10P.CIS.FEM.ASS.P1 RoHS: Compliant | 0 |
|
$1.7100 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163685-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163685-8
TE Connectivity
10P.CIS.FEM.ASS.P1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Depth | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 163685-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163685-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644426-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 163685-8 vs 1-644426-0 |
4-644426-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163685-8 vs 4-644426-0 |
1-644579-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 163685-8 vs 1-644579-0 |
1-644426-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 163685-8 vs 1-644426-0 |
1-1744020-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 163685-8 vs 1-1744020-0 |
1-644578-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 163685-8 vs 1-644578-0 |
4-644497-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 163685-8 vs 4-644497-0 |
1-641200-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 163685-8 vs 1-641200-0 |
4-641244-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163685-8 vs 4-641244-0 |
4-641198-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163685-8 vs 4-641198-0 |