4-640602-9 vs CT156F24-19-CB feature comparison

4-640602-9 TE Connectivity

Buy Now Datasheet

CT156F24-19-CB Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD ITW PANCON
Reach Compliance Code compliant compliant
Body Breadth 0.385 inch 0.33 inch
Body Depth 0.725 inch 0.77 inch
Body Length 2.964 inch 2.964 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE AU
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color WHITE CLEAR
Insulator Material POLYAMIDE POLYAMIDE6/6
MIL Conformance NO
Mains Connector Rating 7A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7 A 5 A
Reference Standard CSA, UL UL
Terminal Pitch 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 19 19
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 18 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature DAISY CHAIN
Contact Finish Termination Gold (Au)
Contact Resistance 10 mΩ
Contact Style IDC
Dielectric Withstanding Voltage 3000VAC V
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.156 inch
Mounting Option 1 LOCKING
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Terminal Length
Wire Size-Min 26 AWG

Compare 4-640602-9 with alternatives

Compare CT156F24-19-CB with alternatives