CT156F24-19-CB
vs
1-640474-9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ITW PANCON
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
DAISY CHAIN
AMP
Body Breadth
0.33 inch
Body Depth
0.77 inch
Body Length
2.964 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
Dielectric Withstanding Voltage
3000VAC V
Filter Feature
NO
NO
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE6/6
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
19
19
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CT156F24-19-CB with alternatives
Compare 1-640474-9 with alternatives