4-640470-0
vs
163685-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Body Breadth
0.275 inch
Body Depth
0.52 inch
0.3 inch
Body Length
1 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
GRAY
Insulator Material
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
5 A
5 A
Reference Standard
CSA, UL
UL
Terminal Pitch
2.54 mm
5 mm
Termination Type
IDC
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-2
94V-1
Wire Size-Max
26 AWG
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
TE Connectivity
Additional Feature
TOP ENTRY
Mounting Style
STRAIGHT
Plating Thickness
120u inch
Terminal Length
0.126 inch
Compare 4-640470-0 with alternatives
Compare 163685-8 with alternatives