4-1969595-0 vs TSSH-120-01-L-D-RA feature comparison

4-1969595-0 TE Connectivity

Buy Now Datasheet

TSSH-120-01-L-D-RA Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.406 inch 0.29 inch
Body Depth 0.406 inch 0.553 inch
Body Length 2.082 inch 2.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Contact Row Spacing 0.098 inch 0.1 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Terminal Length 0.09 inch

Compare 4-1969595-0 with alternatives

Compare TSSH-120-01-L-D-RA with alternatives