Part Details for 4-1969595-0 by TE Connectivity
Overview of 4-1969595-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1969595-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3075
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 4-1969595-0 RoHS: Not Compliant Min Qty: 13200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 | Buy Now |
DISTI #
42AJ3837
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 4-1969595-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.9020 | Buy Now |
DISTI #
2266-4-1969595-0-ND
|
DigiKey | CONN RCPT HSG 40POS 2.50MM Min Qty: 200 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
10089 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
A121919-ND
|
DigiKey | CONN RCPT HSG 40POS 2.50MM Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3309 | Buy Now |
DISTI #
571-4-1969595-0
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13200 Package Multiple: 1320 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.3120 | Buy Now |
DISTI #
AMP4-1969595-0
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
$0.3893 / $0.3951 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, PANEL MOUNT GLOW WIRE RoHS: Compliant |
10089 Partner Stock |
|
$0.3239 / $0.3600 | Buy Now |
DISTI #
419695950-TEC
|
TME | 4-1969595-0 Min Qty: 116 | 10089 |
|
$0.3088 / $0.3269 | Buy Now |
DISTI #
AMP4-1969595-0
|
Interstate Connecting Components | HSG,REC,FREE-HANGING,GWT,DUALR | 0 |
|
$0.3893 / $0.3951 | Buy Now |
Part Details for 4-1969595-0
4-1969595-0 CAD Models
4-1969595-0 Part Data Attributes
|
4-1969595-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1969595-0
TE Connectivity
(4-1969595-0) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.406 inch | |
Body Depth | 0.406 inch | |
Body Length | 2.082 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-1969595-0
This table gives cross-reference parts and alternative options found for 4-1969595-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1969595-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-120-01-T-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 4-1969595-0 vs STMM-120-01-T-D-RA |
SHF-120-01-S-D-SM-FR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 4-1969595-0 vs SHF-120-01-S-D-SM-FR |
10079528-341LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 4-1969595-0 vs 10079528-341LF |
ETMM-120-02-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-1969595-0 vs ETMM-120-02-F-D-SM |
ETMM-120-02-L-D-TH | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-1969595-0 vs ETMM-120-02-L-D-TH |
3-1761711-3 | IDC LOW PRO HDR 40P VERT LG LA | TE Connectivity | 4-1969595-0 vs 3-1761711-3 |
ETMM-120-02-L-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-1969595-0 vs ETMM-120-02-L-D-SM |
94269-140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 4-1969595-0 vs 94269-140 |
ESHF-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-1969595-0 vs ESHF-120-01-F-D-SM |
TSSH-120-01-L-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 4-1969595-0 vs TSSH-120-01-L-D-RA |